
200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.210 (CNY9.2773) |
| 10+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2500+ | CNY6.420 (CNY7.2546) |
Product Information
Product Overview
The 52003400 is a Blind Plug with PG connection thread. The SKINDICHT® BL11 plug made of brass with nickel plated finish for closing pre-threaded holes. It can be assembled with screwdriver. The SKINDICHT® BL without O-ring, this blind plug is used wherever already existing housing holes are not yet required or no longer required. Blind plug model is equipped with a screwing slit, which makes installation significantly easier. The SKINDICHT® BL is qualified for using by machine-, apparatus construction and drives. It is ideal for machine/equipment and electric motor manufacturing industries.
- IP54 Protection rating
- -60 to 200°C Temperature range
Applications
Motor Drive & Control, Industrial
Technical Specifications
Nickel Plated Brass
20mm
Lead (14-Jun-2023)
PG11
SKINDICHT BL Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
