Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52001880Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204194
Product RangeSKINDICHT MINI Series
Your Part Number
9,266 In Stock
Need more?
9,266 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.570 (CNY60.5341) |
| 10+ | CNY46.870 (CNY52.9631) |
| 100+ | CNY45.700 (CNY51.641) |
| 250+ | CNY44.790 (CNY50.6127) |
| 500+ | CNY43.880 (CNY49.5844) |
| 1000+ | CNY42.960 (CNY48.5448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.57 (CNY60.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52001880Copy
Manufacturer Standard Lead Time14 weeks
Order Code1204194
Product RangeSKINDICHT MINI Series
Technical Datasheet
Thread SizeM8 x 1
Cable Diameter Min3.5mm
Cable Diameter Max5.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT MINI Series
SVHCLead (14-Jun-2023)
Product Overview
The SKINDICHT MINI series from Lapp Kable are special seal cable glands with high degree of protection. These cable glands are used wherever there is limited assembly space.
- Low height
- Gentle cable clamping
- CE approved
- Nickel plated brass body
- IP68 protected
- Temperature range from -20°C to 100°C
- Thread length is 5mm
- Available in 19.5mm and 20.5mm overall length
Applications
Industrial
Technical Specifications
Thread Size
M8 x 1
Cable Diameter Max
5.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT MINI Series
Cable Diameter Min
3.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
