Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No343-6469Copy
Manufacturer Standard Lead Time15 weeks
Order Code9904280
Product RangeEPIC HBS Series
Also Known As10.4265+10.4245+10.4200+10.4210
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.070 (CNY194.4391) |
| 10+ | CNY163.430 (CNY184.6759) |
| 25+ | CNY155.350 (CNY175.5455) |
| 100+ | CNY148.570 (CNY167.8841) |
| 250+ | CNY144.800 (CNY163.624) |
| 500+ | CNY136.250 (CNY153.9625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.07 (CNY194.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No343-6469Copy
Manufacturer Standard Lead Time15 weeks
Order Code9904280
Product RangeEPIC HBS Series
Also Known As10.4265+10.4245+10.4200+10.4210
Technical Datasheet
Product RangeEPIC HBS Series
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts3Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell SizeHA 3
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBS Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
No. of Contacts
3Contacts
No. of Rows
2Rows
Connector Shell Size
HA 3
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
