Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170615Copy
Manufacturer Standard Lead Time14 weeks
Order Code1285785
Product RangeUNITRONIC LAN 1200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,719.990 (CNY1,943.5887) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,719.99 (CNY1,943.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170615Copy
Manufacturer Standard Lead Time14 weeks
Order Code1285785
Product RangeUNITRONIC LAN 1200 Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7a
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourYellow
No. of Max Strands x Strand Size-
Voltage Rating125V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter8.7mm
Product RangeUNITRONIC LAN 1200 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
8.7mm
SVHC
No SVHC (23-Jan-2024)
LAN Category
Cat7a
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Colour
Yellow
Voltage Rating
125V
Conductor Material
Copper
Product Range
UNITRONIC LAN 1200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
