Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170289Copy
Manufacturer Standard Lead Time10 weeks
Order Code1285780
Product RangeETHERLINE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,208.080 (CNY4,755.1304) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY4,208.08 (CNY4,755.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170289Copy
Manufacturer Standard Lead Time10 weeks
Order Code1285780
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs2 Pair
Jacket ColourBlue
No. of Max Strands x Strand Size19 x 0.1mm
Voltage Rating125V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter5.8mm
Product RangeETHERLINE Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 0.1mm
Jacket Material
PU
External Diameter
5.8mm
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
Jacket Colour
Blue
Voltage Rating
125V
Conductor Material
Copper
Product Range
ETHERLINE Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8
