
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.420 (CNY45.6746) |
| 5+ | CNY39.510 (CNY44.6463) |
Product Information
Product Overview
The 2170216T is a 6-core UNITRONIC® Flexing Interbus™ BUS Unscreened Cable used in the manufacturing and process industries. It is designed for todays high speed control requirements. It functions as communication vehicles between control level devices. The cable delivers precise data transmissions required in demanding manufacturing and process environments. This advanced design provides excellent protection from EMI emissions. It has finely stranded bare copper conductors, TPE insulation, non-wicking wrap, tinned copper braid and a flame retardant polyurethane jacket.
- CPR: Not Yet Qualified
- 100Ω Impedance
- 1Mbps Transmission rate
- -30 to 70°C Temperature range
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Unscreened
24AWG
-
Purple
Copper
8.1mm
-
6Core
0.25mm²
-
-
PU
250V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
