Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170002Copy
Manufacturer Standard Lead Time12 weeks
Order Code1285813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,506.020 (CNY1,701.8026) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY1,506.02 (CNY1,701.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170002Copy
Manufacturer Standard Lead Time12 weeks
Order Code1285813
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA0.055mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
External Diameter1.9mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge30AWG
Conductor MaterialCopper
Product Overview
The 2170002 is a brown RG178B/U Coaxial Cable with polyethylene dielectric and FEP outdoor cable sheath. The coaxial cable allows distortion-free and low-attenuation transmission of signals with a high bandwidth and high frequencies. Suitable for radio and computer system, as well as all applications related to commercial radio-frequency technology and electronics.
- CPR: Not Yet Qualified
- 50Ω Impedance
- 70% Propagation rate
- 2kV Test voltage
- Heat- and cold-resistant
- Flame-retardant
Applications
RF Communications, Computers & Computer Peripherals
Technical Specifications
Coaxial Cable Type
RG178
Reel Length (Imperial)
164ft
External Diameter
1.9mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
30AWG
Conductor Area CSA
0.055mm²
Reel Length (Metric)
50m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Alternatives for 2170002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.45
