Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10072000Copy
Order Code4911063
Product RangeEPIC HB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY885.620 (CNY1,000.7506) |
| 5+ | CNY705.380 (CNY797.0794) |
| 10+ | CNY699.070 (CNY789.9491) |
| 25+ | CNY692.760 (CNY782.8188) |
| 50+ | CNY686.450 (CNY775.6885) |
| 100+ | CNY680.140 (CNY768.5582) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY885.62 (CNY1,000.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10072000Copy
Order Code4911063
Product RangeEPIC HB Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Alloy Body
Locking Type2 Lever
Rectangular Shell Size16B
Product RangeEPIC HB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Housings
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
16B
Product Range
EPIC HB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
