Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0015105Copy
Manufacturer Standard Lead Time17 weeks
Order Code1617601
Product RangeOLFLEX 150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,362.600 (CNY1,539.738) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY1,362.60 (CNY1,539.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0015105Copy
Manufacturer Standard Lead Time17 weeks
Order Code1617601
Product RangeOLFLEX 150 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size5 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.1mm
Voltage Rating600V
Product RangeOLFLEX 150 Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
8.1mm
Product Range
OLFLEX 150 Series
No. of Cores
5Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
5 x 0.75mm²
Jacket Material
PVC
Voltage Rating
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
