Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52105520Copy
Manufacturer Standard Lead Time14 weeks
Order Code1617800
Product RangeSKINDICHT SHV-M FKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,143.450 (CNY1,292.0985) |
| 5+ | CNY1,134.420 (CNY1,281.8946) |
| 10+ | CNY1,125.380 (CNY1,271.6794) |
| 25+ | CNY1,116.340 (CNY1,261.4642) |
| 50+ | CNY1,095.180 (CNY1,237.5534) |
| 100+ | CNY1,074.460 (CNY1,214.1398) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,143.45 (CNY1,292.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52105520Copy
Manufacturer Standard Lead Time14 weeks
Order Code1617800
Product RangeSKINDICHT SHV-M FKM Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min15.8mm
Cable Diameter Max17.8mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT SHV-M FKM Series
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17.8mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT SHV-M FKM Series
Cable Diameter Min
15.8mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
