Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No38102514Copy
Order Code2359836
Product RangeLiY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,218.120 (CNY1,376.4756) |
| 5+ | CNY1,171.650 (CNY1,323.9645) |
| 10+ | CNY1,121.790 (CNY1,267.6227) |
| 25+ | CNY1,111.940 (CNY1,256.4922) |
| 50+ | CNY1,089.710 (CNY1,231.3723) |
| 100+ | CNY1,067.470 (CNY1,206.2411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,218.12 (CNY1,376.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No38102514Copy
Order Code2359836
Product RangeLiY Series
Technical Datasheet
Cable Length - Imperial33ft
Cable Length - Metric10m
Product RangeLiY Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
33ft
Product Range
LiY Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
10m
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
