Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0034410.Copy
Order Code1204284
Product RangeUNITRONIC LiYCY Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0034410.Copy
Order Code1204284
Product RangeUNITRONIC LiYCY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.511mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.5mm
Voltage Rating350V
Product RangeUNITRONIC LiYCY Series
Product Overview
The 34410 is a 50m 10-core UNITRONIC® LiYCY Screened Cable with colour code according to DIN 47100. The screened cable with small dimensions is suitable for use in computer systems, instrumentation technology, office equipment and balances. It has fine-wire/multi-wire strand made of bare copper wires, tinned copper braiding, PVC core insulation and a pebble grey sheath.
- CPR: Eca
- Flame-retardant according IEC 60332-1-2
- Nominal reference based on VDE 0812
Applications
Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
7.5mm
Product Range
UNITRONIC LiYCY Series
No. of Cores
10Core
Conductor Area CSA
0.25mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.511mm
Jacket Material
PVC
Voltage Rating
350V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1
