Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0031320Copy
Order Code5412572
Product RangeUNITRONIC Li2YCY TP Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLAPP
Manufacturer Part No0031320Copy
Order Code5412572
Product RangeUNITRONIC Li2YCY TP Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.22mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product RangeUNITRONIC Li2YCY TP Series
Product Overview
The 0031320 is a screened Data Transmission Cable with low capacitance of data system at 10Mbps transmission rate and is qualified for the serial interfaces RS422 and RS485. It can be used as signal, control and measuring cable as well as transmission of low, sensitive signals and high bit rate. The cable is designed for fixed installation in dry and damp interiors and for conditional flexible use. It can be also used for solderless connections.
- CPR: Not Yet Qualified
- Special Polyolefin-based Compound Insulation
- DIN 47100 Core Identification Code
- Braiding with Tinned Copper Wires Screen
- <gt/>5GΩ x km Specific Insulation Resistance
- Approximately 0.65mH/km Inductivity
Applications
Communications & Networking, Test & Measurement, Signal Processing
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC Li2YCY TP Series
No. of Pairs
2 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
