Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0028204 (50M)Copy
Manufacturer Standard Lead Time19 weeks
Order Code1204311
Product RangeUNITRONIC LiYY Series
Your Part Number
3,325 In Stock
Need more?
3,325 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.030 (CNY179.7039) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY159.03 (CNY179.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028204 (50M)Copy
Manufacturer Standard Lead Time19 weeks
Order Code1204311
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size18 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter65mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
28204 is a UNITRONIC® LiYY data transmission cable with colour code acc. to DIN 47100. Low-frequency PVC data cable DIN47100 coded flexible (0.34mm² multi-wire Maxi TERMI-POINT®) flame retardant, instrumentation control automation. UNITRONIC® LiYY is also used as a control and signal cable in electronics of computer systems, electronic control equipment, office machines, balances, dry or damp rooms, occasional flexing.
- Space-saving installation due to small cable diameters
- Multifunctional application possibilities
- Depending on quantity, outer sheath can be produced in other colours to match user application needs
- Despite the large number of cores, LiYY data cable has small outer diameters
- Flame-retardant according IEC 60332-1-2
- PVC core insulation/outer sheath
- Fixed installation temperature range -40°C to +80°C
- 3.6mm outer diameter
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
65mm
Product Range
UNITRONIC LiYY Series
No. of Cores
4Core
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
18 x 0.1mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
