Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0021920Copy
Manufacturer Standard Lead Time11 weeks
Order Code2365325
Product RangeOLFLEX ROBUST 210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,937.610 (CNY2,189.4993) |
| 5+ | CNY1,903.700 (CNY2,151.181) |
| 25+ | CNY1,865.630 (CNY2,108.1619) |
Price for:1 Reel: (164.04ft/50m)
Minimum: 1
Multiple: 1
CNY1,937.61 (CNY2,189.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0021920Copy
Manufacturer Standard Lead Time11 weeks
Order Code2365325
Product RangeOLFLEX ROBUST 210 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter8.1mm
Voltage Rating500V
Product RangeOLFLEX ROBUST 210 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21920 is a 50m 7-core ÖLFLEX® ROBUST 210 high mechanical Unscreened Cable with a fine-wire strand made of bare copper wires. It has modified PP cores which are twisted in layers and a black special TPE sheath.
- CPR: Not Yet Qualified
- Halogen-free
- Good chemical resistance to ester-based hydraulic fluids
- Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
- Flexible down to -40°C
- Number-coded cores
Applications
Industrial, Medical
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164.04ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.1mm
Product Range
OLFLEX ROBUST 210 Series
No. of Cores
7Core
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
