Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0021907Copy
Manufacturer Standard Lead Time11 weeks
Order Code2365321
Product RangeOLFLEX ROBUST 210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,674.280 (CNY3,021.9364) |
| 5+ | CNY2,627.490 (CNY2,969.0637) |
Price for:1 Reel: (164.04ft/50m)
Minimum: 1
Multiple: 1
CNY2,674.28 (CNY3,021.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0021907Copy
Manufacturer Standard Lead Time11 weeks
Order Code2365321
Product RangeOLFLEX ROBUST 210 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores12Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)164.04ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialTPE
External Diameter10.1mm
Voltage Rating500V
Product RangeOLFLEX ROBUST 210 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164.04ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.1mm
Product Range
OLFLEX ROBUST 210 Series
No. of Cores
12Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
