
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.040 (CNY191.0152) |
Product Information
Product Overview
XPC100A001-01-B is an xPico device server module. It is designed for quick integration with minimal engineering effort. The chip-sized xPico provides simplicity and flexibility, making it the easiest and fastest networking-enabling module on the market. xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included industry-proven Lantronix device server application and full IP stack allow seamless remote access to device data, simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.
- Chip-sized footprint: 24mm x 16.5mm
- Complete device server application with full IP stack and web server
- Two serial ports supporting data rates of up to 921Kbps
- 256-bit AES encryption
- Extended temperature range from -40°C to +85°C
- CPU: based on the DSTni-EX enhanced 16-bit x86 architecture
- Memory: 256kB SRAM, 512kB flash
- Input voltage: 3.3V DC
- Dimension: 24mm (L) x 16.5mm (W) x 5.64mm (H)
- 5-year limited warranty
Contents
Device server module, Mounting quick clip (50 pc).
Technical Specifications
Device Server Application with Full IP Stack, Serial to Ethernet Conversion, Web Server
Ethernet 10Base-T, 100Base-TX
No SVHC (25-Jun-2025)
921Kbps
xPico Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
