Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS8040470M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292544RL
Cut Tape2292544
Product RangeTYS8040 Series
Your Part Number
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.780 | CNY47.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.780 (CNY5.4014) |
| 100+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2000+ | CNY2.440 (CNY2.7572) |
| 4000+ | CNY2.390 (CNY2.7007) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS8040470M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292544RL
Cut Tape2292544
Product RangeTYS8040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Product RangeTYS8040 Series
Inductor Case / Package-
DC Resistance Max0.136ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
TYS8040 Series
DC Resistance Max
0.136ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TYS8040470M-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
