Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS8040100M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292542RL
Cut Tape2292542
Product RangeTYS8040 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.820 | CNY38.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2000+ | CNY2.320 (CNY2.6216) |
| 4000+ | CNY2.280 (CNY2.5764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS8040100M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292542RL
Cut Tape2292542
Product RangeTYS8040 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeTYS8040 Series
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS8040 Series
DC Resistance Max
0.029ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
