Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS60451R0N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292535RL
Cut Tape2292535
Product RangeTYS6045 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.830 | CNY28.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 3000+ | CNY1.730 (CNY1.9549) |
| 6000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS60451R0N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292535RL
Cut Tape2292535
Product RangeTYS6045 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.14A
Inductor ConstructionShielded
Saturation Current (Isat)9.85A
Product RangeTYS6045 Series
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS6045 Series
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.14A
Saturation Current (Isat)
9.85A
DC Resistance Max
0.011ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for TYS60451R0N-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.554
