Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS5020100M-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2292527RL
Cut Tape2292527
Product RangeTYS5020 Series
Your Part Number
140 In Stock
10,000 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.360 | CNY33.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.360 (CNY3.7968) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2500+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS5020100M-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2292527RL
Cut Tape2292527
Product RangeTYS5020 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.55A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeTYS5020 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS5020 Series
DC Resistance Max
0.11ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
