Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS40183R3M-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2292519RL
Cut Tape2292519
Product RangeTYS4018 Series
Your Part Number
648 In Stock
12,000 more incoming. You can reserve stock now
648 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.780 | CNY27.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 3000+ | CNY1.450 (CNY1.6385) |
| 6000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS40183R3M-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2292519RL
Cut Tape2292519
Product RangeTYS4018 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.23A
Inductor ConstructionShielded
Saturation Current (Isat)2.45A
Product RangeTYS4018 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
TYS4018 Series
DC Resistance Max
0.07ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.23A
Saturation Current (Isat)
2.45A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
