Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS40122R2N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292512RL
Cut Tape2292512
Product RangeTYS4012 Series
Your Part Number
4,679 In Stock
Need more?
4,679 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.170 | CNY31.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY1.970 (CNY2.2261) |
| 4500+ | CNY1.850 (CNY2.0905) |
| 9000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS40122R2N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292512RL
Cut Tape2292512
Product RangeTYS4012 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.32A
Inductor ConstructionShielded
Saturation Current (Isat)1.76A
Product RangeTYS4012 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
TYS4012 Series
DC Resistance Max
0.08ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.32A
Saturation Current (Isat)
1.76A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
