Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS30153R3M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292508RL
Cut Tape2292508
Product RangeTYS3015 Series
Your Part Number
5,710 In Stock
Need more?
5,710 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.610 | CNY36.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY2.630 (CNY2.9719) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.170 (CNY2.4521) |
| 10000+ | CNY2.020 (CNY2.2826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS30153R3M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292508RL
Cut Tape2292508
Product RangeTYS3015 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.36A
Inductor ConstructionShielded
Saturation Current (Isat)1.32A
Product RangeTYS3015 Series
Inductor Case / Package-
DC Resistance Max0.088ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
TYS3015 Series
DC Resistance Max
0.088ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.36A
Saturation Current (Isat)
1.32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
