Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS30102R2N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292501RL
Cut Tape2292501
Product RangeTYS3010 Series
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.080 | CNY30.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.140 (CNY2.4182) |
| 2500+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.940 (CNY2.1922) |
| 10000+ | CNY1.910 (CNY2.1583) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS30102R2N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292501RL
Cut Tape2292501
Product RangeTYS3010 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.09A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeTYS3010 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
TYS3010 Series
DC Resistance Max
0.11ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
1.09A
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
