Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS252012L2R2M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292497RL
Cut Tape2292497
Product RangeTYS252012L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.970 | CNY39.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.820 (CNY4.3166) |
| 2500+ | CNY3.740 (CNY4.2262) |
| 5000+ | CNY3.660 (CNY4.1358) |
| 10000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252012L2R2M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292497RL
Cut Tape2292497
Product RangeTYS252012L Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)2.07A
Product RangeTYS252012L Series
DC Resistance Max0.199ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
TYS252012L Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
2.07A
DC Resistance Max
0.199ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
