Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS252012L1R0N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292496RL
Cut Tape2292496
Product RangeTYS252012L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.700 | CNY37.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.550 (CNY2.8815) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.450 (CNY2.7685) |
| 10000+ | CNY2.400 (CNY2.712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252012L1R0N-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292496RL
Cut Tape2292496
Product RangeTYS252012L Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.93A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeTYS252012L Series
DC Resistance Max0.083ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TYS252012L Series
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.93A
Saturation Current (Isat)
2.9A
DC Resistance Max
0.083ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
