Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS252010L100M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292495RL
Cut Tape2292495
Product RangeTYS252010L Series
Your Part Number
13,689 In Stock
Need more?
13,689 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.490 | CNY44.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.490 (CNY5.0737) |
| 250+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 5000+ | CNY2.650 (CNY2.9945) |
| 10000+ | CNY2.600 (CNY2.938) |
| 20000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS252010L100M-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2292495RL
Cut Tape2292495
Product RangeTYS252010L Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeTYS252010L Series
Inductor Case / Package-
DC Resistance Max1.092ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS252010L Series
DC Resistance Max
1.092ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
780mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
