Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRA6927M3PWN-001Copy
Order Code3014075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY504.230 (CNY569.7799) |
| 5+ | CNY477.690 (CNY539.7897) |
| 10+ | CNY451.150 (CNY509.7995) |
| 50+ | CNY424.600 (CNY479.798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY504.23 (CNY569.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRA6927M3PWN-001Copy
Order Code3014075
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingN Connector
VSWR2
Input Impedance50ohm
Product Range-
Technical Specifications
Frequency Min
1.71GHz
Antenna Mounting
N Connector
Input Impedance
50ohm
Frequency Max
2.7GHz
VSWR
2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
