Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoRWC5050AK060-500Copy
Manufacturer Standard Lead Time33 weeks
Order Code2452014
Product RangeRWC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.920 (CNY77.8796) |
| 5+ | CNY62.790 (CNY70.9527) |
| 10+ | CNY56.650 (CNY64.0145) |
| 25+ | CNY52.090 (CNY58.8617) |
| 50+ | CNY50.410 (CNY56.9633) |
| 112+ | CNY49.410 (CNY55.8333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.92 (CNY77.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoRWC5050AK060-500Copy
Manufacturer Standard Lead Time33 weeks
Order Code2452014
Product RangeRWC Series
Technical Datasheet
Product RangeRWC Series
Inductance6.5µH
Inductance Tolerance± 10%
DC Resistance Max0.05ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor70@100kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RWC5050AK060-500 is a WPC A11 Wireless Charging Module designed to meet WPC Qi standard and power transmitter design A11 compliant. It is assembled with ferrite plate which is built with WPC listed ferrite material and high Q for maximum power transmission. It is suitable for general electronic device or aftermarket accessories.
- -40 to 125°C Operating temperature range (including self-heating)
- 100kHz, 1V Test inductance
Applications
Power Management, Industrial, Commercial, Wireless, Automotive
Technical Specifications
Product Range
RWC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
70@100kHz
Product Length
-
Product Height
3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Inductance
6.5µH
DC Resistance Max
0.05ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
