Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoRD2458-5-RSMACopy
Manufacturer Standard Lead Time24 weeks
Order Code3014063
Product RangeRD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.180 (CNY216.0334) |
| 5+ | CNY183.800 (CNY207.694) |
| 10+ | CNY176.410 (CNY199.3433) |
| 50+ | CNY169.020 (CNY190.9926) |
| 100+ | CNY161.630 (CNY182.6419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.18 (CNY216.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRD2458-5-RSMACopy
Manufacturer Standard Lead Time24 weeks
Order Code3014063
Product RangeRD
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeRD
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
RD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
