Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPAS69278P-30D43FCopy
Order Code3014054
Product RangePAS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,167.330 (CNY2,449.0829) |
| 5+ | CNY1,878.410 (CNY2,122.6033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,167.33 (CNY2,449.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPAS69278P-30D43FCopy
Order Code3014054
Product RangePAS
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain9.7dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationSlant
Product RangePAS
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.7GHz
Gain
9.7dBi
Input Power
50W
Antenna Polarisation
Slant
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
50ohm
Product Range
PAS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.09
