Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoNS1050FA-80X80Copy
Order Code3890122
Product RangeNoiseSorb NS1000F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.160 (CNY106.4008) |
| 3+ | CNY79.680 (CNY90.0384) |
| 5+ | CNY74.460 (CNY84.1398) |
| 10+ | CNY73.880 (CNY83.4844) |
| 20+ | CNY73.290 (CNY82.8177) |
| 50+ | CNY72.700 (CNY82.151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.16 (CNY106.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1050FA-80X80Copy
Order Code3890122
Product RangeNoiseSorb NS1000F Series
Technical Datasheet
Shielding Type0
Gasket Material-
Product Length80mm
Product Width80mm
Product Depth0.5mm
Product RangeNoiseSorb NS1000F Series
SVHC0
Technical Specifications
Shielding Type
0
Product Length
80mm
Product Depth
0.5mm
SVHC
0
Gasket Material
-
Product Width
80mm
Product Range
NoiseSorb NS1000F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
