Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoNS1005CACopy
Manufacturer Standard Lead Time7 weeks
Order Code3606015
Product RangeNoiseSorb NS1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.140 (CNY330.1182) |
| 2+ | CNY256.650 (CNY290.0145) |
| 3+ | CNY242.910 (CNY274.4883) |
| 5+ | CNY241.780 (CNY273.2114) |
| 10+ | CNY240.640 (CNY271.9232) |
| 20+ | CNY239.500 (CNY270.635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.14 (CNY330.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1005CACopy
Manufacturer Standard Lead Time7 weeks
Order Code3606015
Product RangeNoiseSorb NS1000
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length300mm
Product Width300mm
Product Depth0.05mm
Product RangeNoiseSorb NS1000
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
300mm
Product Depth
0.05mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
300mm
Product Range
NoiseSorb NS1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
