Print Page
2,290 In Stock
Need more?
2,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.670 | CNY36.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY0.972 (CNY1.0984) |
| 10000+ | CNY0.953 (CNY1.0769) |
| 20000+ | CNY0.934 (CNY1.0554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0805L601R-10Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3605005RL
Cut Tape3605005
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating2A
Product RangeMI Series
DC Resistance Max0.1ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2A
DC Resistance Max
0.1ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051

![LAIRD MI0805L601R-10 Ferrite Bead, 0805 [2012 Metric], 600 ohm, 2 A, MI Series, 0.1 ohm](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)