Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0402L100R-10Copy
Order Code3605013
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance10ohm
DC Current Rating2A
Product RangeMI Series
DC Resistance Max0.1ohm
Impedance Tolerance-
Product Length1.01mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
2A
DC Resistance Max
0.1ohm
Product Length
1.01mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
10ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![LAIRD MI0402L100R-10 Ferrite Bead, 0402 [1005 Metric], 10 ohm, 2 A, MI Series, 0.1 ohm](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)