Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD MGV252010S1R0M-10 Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 4.4 A, MGV2520 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3604978-40.jpg)
ManufacturerLAIRD
Manufacturer Part NoMGV252010S1R0M-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code3604989
Product RangeMGV2520 Series
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY1.860 (CNY2.1018) |
| 7500+ | CNY1.750 (CNY1.9775) |
| 15000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV252010S1R0M-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code3604989
Product RangeMGV2520 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeMGV2520 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MGV2520 Series
DC Resistance Max
0.052ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.4A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
