Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoLFB250150-000Copy
Manufacturer Standard Lead Time44 weeks
Order Code3605027
Your Part Number
698 In Stock
Need more?
698 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.760 (CNY21.1988) |
| 10+ | CNY12.970 (CNY14.6561) |
| 25+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY9.860 (CNY11.1418) |
| 100+ | CNY8.610 (CNY9.7293) |
| 252+ | CNY7.470 (CNY8.4411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.76 (CNY21.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
25mm
Inner Diameter
15mm
Frequency Max
30MHz
SVHC
No SVHC (07-Nov-2024)
Product Length
13mm
Frequency Min
-
Impedance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
