Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD IWC0603G22NR-3G Wirewound Inductor, 22 nH, 0.19 ohm, 3 GHz, 700 mA, 0603 [1608 Metric], IWC0603 Series](https://www.element14.cn/productimages/standard/en_GB/4078063-40.jpg)
ManufacturerLAIRD
Manufacturer Part NoIWC0603G22NR-3GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4078084RL
Cut Tape4078084
Product RangeIWC0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.780 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 250+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 5000+ | CNY1.160 (CNY1.3108) |
| 10000+ | CNY1.080 (CNY1.2204) |
| 20000+ | CNY0.992 (CNY1.121) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603G22NR-3GCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4078084RL
Cut Tape4078084
Product RangeIWC0603 Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.19ohm
Self Resonant Frequency3GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHC0
Technical Specifications
Inductance
22nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
0
DC Resistance Max
0.19ohm
DC Current Rating
700mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
