Print Page
26,690 In Stock
Need more?
26,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.679 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.649 (CNY0.7334) |
| 500+ | CNY0.619 (CNY0.6995) |
| 2500+ | CNY0.589 (CNY0.6656) |
| 7500+ | CNY0.559 (CNY0.6317) |
| 15000+ | CNY0.528 (CNY0.5966) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHZ1206C202R-10Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2292414RL
Cut Tape2292414
Product RangeHZ Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance915ohm
DC Current Rating300mA
Product RangeHZ Series
DC Resistance Max0.5ohm
Impedance Tolerance-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
300mA
DC Resistance Max
0.5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
915ohm
Product Range
HZ Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

![LAIRD HZ1206C202R-10 Ferrite Bead, 1206 [3216 Metric], 915 ohm, 300 mA, HZ Series, 0.5 ohm](https://www-eproc.element14.cn/productimages/standard/en_GB/2215587-40.jpg)