Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.070 | CNY30.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.070 (CNY3.4691) |
| 250+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 5000+ | CNY0.862 (CNY0.9741) |
| 10000+ | CNY0.845 (CNY0.9548) |
| 20000+ | CNY0.828 (CNY0.9356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0805P390R-10Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605009RL
Cut Tape3605009
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance39ohm
DC Current Rating4A
Product RangeHI Series
DC Resistance Max8000µohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
8000µohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
39ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![LAIRD HI0805P390R-10 Ferrite Bead, 0805 [2012 Metric], 39 ohm, 4 A, HI Series, 8000 µohm](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)