Print Page
4,119 In Stock
Need more?
1,050 Next business day delivery available(Shanghai stock)
3,069 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY0.685 (CNY0.774) |
| 1000+ | CNY0.525 (CNY0.5933) |
| 5000+ | CNY0.523 (CNY0.591) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0805N221R-10Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605014RL
Cut Tape3605014
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance220ohm
DC Current Rating3A
Product RangeHI Series
DC Resistance Max0.04ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
220ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![LAIRD HI0805N221R-10 Ferrite Bead, 0805 [2012 Metric], 220 ohm, 3 A, HI Series, 0.04 ohm](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)