Print Page
7,325 In Stock
Need more?
7,325 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.290 | CNY12.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.290 (CNY1.4577) |
| 250+ | CNY0.766 (CNY0.8656) |
| 1000+ | CNY0.598 (CNY0.6757) |
| 5000+ | CNY0.445 (CNY0.5028) |
| 10000+ | CNY0.437 (CNY0.4938) |
| 20000+ | CNY0.428 (CNY0.4836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI0603R300R-10Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605015RL
Cut Tape3605015
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance30ohm
DC Current Rating5A
Product RangeHI Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
30ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![LAIRD HI0603R300R-10 Ferrite Bead, 0603 [1608 Metric], 30 ohm, 5 A, HI Series, 0.01 ohm](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)