Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.450 | CNY24.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.250 (CNY1.4125) |
| 2500+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY1.090 (CNY1.2317) |
| 25000+ | CNY1.070 (CNY1.2091) |
| 50000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHF0402B102R-10Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3605002RL
Cut Tape3605002
Product RangeHF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance1kohm
DC Current Rating200mA
Product RangeHF Series
DC Resistance Max1.25ohm
Impedance Tolerance-
Product Length1.01mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
1.25ohm
Product Length
1.01mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
HF Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

![LAIRD HF0402B102R-10 Ferrite Bead, 0402 [1005 Metric], 1 kohm, 200 mA, HF Series, 1.25 ohm](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)