Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFG9026Copy
Manufacturer Standard Lead Time17 weeks
Order Code3014028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,927.940 (CNY2,178.5722) |
| 5+ | CNY1,783.780 (CNY2,015.6714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,927.94 (CNY2,178.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFG9026Copy
Manufacturer Standard Lead Time17 weeks
Order Code3014028
Technical Datasheet
Antenna TypeWhip
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain8.15dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
8.15dBi
Input Power
100W
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
