Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCPI1008J4R7R-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape2451991
Cut Tape2451991RL
Product RangeCPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.070 (CNY2.3391) |
| 2500+ | CNY1.860 (CNY2.1018) |
| 7500+ | CNY1.750 (CNY1.9775) |
| 15000+ | CNY1.720 (CNY1.9436) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI1008J4R7R-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape2451991
Cut Tape2451991RL
Product RangeCPI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.25ohm
Self Resonant Frequency-
DC Current Rating1.1A
Inductor Case / Package-
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CPI1008J4R7R-10 is a multilayer Power Chip Inductor mainly for DC-DC converters and power modules. It is suitable for compact electrical instruments like DSCs, DVCs, PDA, DVD and HDDs.
- Lead-free product and support lead-free soldering
- 40°C Maximum temperature rise
- -55 to 125°C Operation temperature range
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
-
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.25ohm
DC Current Rating
1.1A
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for CPI1008J4R7R-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
