Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCPI0805IR82R-10Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2451976RL
Cut Tape2451976
Product RangeCPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.100 | CNY51.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.100 (CNY5.763) |
| 250+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.220 (CNY3.6386) |
| 10000+ | CNY3.030 (CNY3.4239) |
| 20000+ | CNY2.990 (CNY3.3787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805IR82R-10Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2451976RL
Cut Tape2451976
Product RangeCPI Series
Technical Datasheet
Inductance820nH
DC Resistance Max0.175ohm
Self Resonant Frequency-
DC Current Rating900mA
Inductor Case / Package-
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.175ohm
DC Current Rating
900mA
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
