Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1211Z680B-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code2451889
Product RangeCMX1211 Series
Your Part Number
411 In Stock
Need more?
411 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.150 (CNY77.0095) |
| 10+ | CNY56.200 (CNY63.506) |
| 50+ | CNY50.490 (CNY57.0537) |
| 100+ | CNY48.050 (CNY54.2965) |
| 200+ | CNY47.070 (CNY53.1891) |
| 420+ | CNY46.080 (CNY52.0704) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.15 (CNY77.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z680B-10Copy
Manufacturer Standard Lead Time25 weeks
Order Code2451889
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating50A
Inductance68µH
DC Resistance Max0.56ohm
Product RangeCMX1211 Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
50A
DC Resistance Max
0.56ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance
68µH
Product Range
CMX1211 Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
