Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMS38606-30NF
Order Code3014015
Product RangeCMS
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY922.940 (CNY1,042.9222) |
| 5+ | CNY807.580 (CNY912.5654) |
| 10+ | CNY669.130 (CNY756.1169) |
| 50+ | CNY632.060 (CNY714.2278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY922.94 (CNY1,042.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMS38606-30NF
Order Code3014015
Product RangeCMS
Technical Datasheet
Frequency Min1.395GHz
Frequency Max6GHz
Antenna MountingCeiling
Gain5.5dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Product RangeCMS
Technical Specifications
Frequency Min
1.395GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Frequency Max
6GHz
Gain
5.5dBi
Input Power
50W
Product Range
CMS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.397063
