Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMD69273P-30D43FCopy
Manufacturer Standard Lead Time17 weeks
Order Code3014011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,343.260 (CNY1,517.8838) |
| 5+ | CNY1,237.880 (CNY1,398.8044) |
| 10+ | CNY1,145.670 (CNY1,294.6071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,343.26 (CNY1,517.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCMD69273P-30D43FCopy
Manufacturer Standard Lead Time17 weeks
Order Code3014011
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingCeiling
Gain6.9dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Technical Specifications
Frequency Min
1.71GHz
Antenna Mounting
Ceiling
VSWR
1.5
Input Impedance
50ohm
Frequency Max
2.7GHz
Gain
6.9dBi
Input Power
50W
Antenna Polarisation
Linear Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
